Schneider Electric Fibreglass Reinforced Polyester Cover Plate, 648mm W, 750 mm L for Use with Thalassa Thalassa PLA
- RS Stock No.:
- 479-626
- Mfr. Part No.:
- NSYCTL750DLP2
- Manufacturer:
- Schneider Electric
Subtotal (2 units, in packs of 2)*
PHP18,453.82
(exc. VAT)
PHP20,668.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,453.82 | PHP9,226.91 |
*price indicative
- RS Stock No.:
- 479-626
- Mfr. Part No.:
- NSYCTL750DLP2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Width | 648mm | |
| Thickness | 648mm | |
| Length | 750mm | |
| Material | Fibreglass Reinforced Polyester | |
| For Use With | Thalassa Thalassa PLA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Width 648mm | ||
Thickness 648mm | ||
Length 750mm | ||
Material Fibreglass Reinforced Polyester | ||
For Use With Thalassa Thalassa PLA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain front panel made of insulating material for DLP in PLA enclosure is an enclosure accessory designed as a cover plate. It is used in modular distribution applications to provide electrical insulation and protect internal components while ensuring a neat and organized appearance.
Polyester reinforced with fibreglass material
Fixing mode is clipped
Related links
- Schneider Electric Fibreglass Reinforced Polyester Cover Plate 4500000 mm L for Use with Thalassa Thalassa PLA
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 325 mm L for Use with CRN,
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 800 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 565 mm L for Use with Spacial
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 700 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 265 mm L for Use with
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Enclosure Mount Plate 500 mm L for Use with
