Schneider Electric Enclosure Mount Hardware, 258mm W, 35.000 mm L for Use with Enclosure
- RS Stock No.:
- 479-619
- Mfr. Part No.:
- AM1PA3020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,732.87
(exc. VAT)
PHP5,300.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,732.87 |
*price indicative
- RS Stock No.:
- 479-619
- Mfr. Part No.:
- AM1PA3020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Mount Hardware | |
| Width | 258mm | |
| Thickness | 258mm | |
| Length | 35.000mm | |
| For Use With | Enclosure | |
| Slotted | Yes | |
| Mounting plate type | AM1PA3020 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Mount Hardware | ||
Width 258mm | ||
Thickness 258mm | ||
Length 35.000mm | ||
For Use With Enclosure | ||
Slotted Yes | ||
Mounting plate type AM1PA3020 | ||
Standards/Approvals RoHS Compliant | ||
The Schneider Electric Mounting plate is a mounting accessory featuring a slotted design. The slots allow flexible positioning and easy installation of electrical components, enabling precise alignment and secure fixing in various applications.
Vertical fixing centres 195 mm
Width 258 mm

