Schneider Electric Polycarbonate Cover, 360mm W, 360 mm L for Use with Thalassa Thalassa PLS
- RS Stock No.:
- 479-587
- Mfr. Part No.:
- NSYTPLSC3636G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,596.79
(exc. VAT)
PHP14,108.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP12,596.79 |
*price indicative
- RS Stock No.:
- 479-587
- Mfr. Part No.:
- NSYTPLSC3636G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Thickness | 360mm | |
| Width | 360mm | |
| Length | 360mm | |
| Material | Polycarbonate | |
| For Use With | Thalassa Thalassa PLS | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Thickness 360mm | ||
Width 360mm | ||
Length 360mm | ||
Material Polycarbonate | ||
For Use With Thalassa Thalassa PLS | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- ES
The Schneider Electric multi-purpose insulating modular box designed for secure and durable enclosure solutions. It features a polyester-reinforced fiberglass rear and an opaque polycarbonate cover, ensuring high resistance to environmental factors.
Made from polyester reinforced with fiberglass, ensuring high durability
IP66 rated
Related links
- Schneider Electric Polyester Cover 360 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Cover 540 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Polycarbonate Cover Cover 540 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Polycarbonate Cover Cover 360 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Metal Mounting Plate 360 mm L for Use with Thalassa PLS Enclosure
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 360 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Cover 270 mm L for Use with Thalassa PLS
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with PLS Box
