Schneider Electric Galvanised Steel Mounting Plate, 500mm W, 595 mm L for Use with Thalassa Thalassa PLA
- RS Stock No.:
- 479-552
- Mfr. Part No.:
- NSYPTZ62P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,490.93
(exc. VAT)
PHP24,069.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,490.93 |
*price indicative
- RS Stock No.:
- 479-552
- Mfr. Part No.:
- NSYPTZ62P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Width | 500mm | |
| Length | 595mm | |
| Material | Galvanised Steel | |
| For Use With | Thalassa Thalassa PLA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Width 500mm | ||
Length 595mm | ||
Material Galvanised Steel | ||
For Use With Thalassa Thalassa PLA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Adaptor plates for multi-purpose applications feature nominal housing dimensions with a depth of 620 mm. Designed for mounting at the enclosure bottom, each set includes 2 plate fixing elements to ensure secure and stable installation.
Material is galvanised steel
Fixing mode is screw and insert
Related links
- Schneider Electric Galvanised Steel Mounting Plate 460 mm L for Use with Thalassa Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate 1.37 m L for Use with Thalassa Thalassa PLA
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 750 mm L for Use with Thalassa PLS/PHD
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 750 mm L for Use with Thalassa Thalassa PLA
- Schneider Electric NSY Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1 m x 1 m x 500mm
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.25 m L for Use with PHD, Thalassa PLA
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 150 mm L for Use with Special CRN
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1390 mm L for Use with Thalassa PLA
