Schneider Electric Galvanised Steel Mounting Frame, 600mm W, 530 mm L for Use with Motor Control Center Enclosure
- RS Stock No.:
- 458-931
- Mfr. Part No.:
- NSYMTRN65
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP50,610.18
(exc. VAT)
PHP56,683.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,610.18 |
*price indicative
- RS Stock No.:
- 458-931
- Mfr. Part No.:
- NSYMTRN65
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Thickness | 600mm | |
| Width | 600mm | |
| Length | 530mm | |
| Material | Galvanised Steel | |
| For Use With | Motor Control Center Enclosure | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Thickness 600mm | ||
Width 600mm | ||
Length 530mm | ||
Material Galvanised Steel | ||
For Use With Motor Control Center Enclosure | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Horizontal partition designed for motor control center enclosures with dimensions W600 x D600 mm. Suitable for form 3 configurations, this set of 2 partitions provides effective separation and organization within the enclosure, enhancing safety and accessibility. Ideal for structured panel assembly.
The material is galvanised steel
The nominal width is 600 mm
Related links
- Eaton Galvanised Steel Mounting Plate 530 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 530 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 530 mm L for Use with Enclosure
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 300 mm L for Use with Spacial CRN
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1200 mm L for Use with Spacial S3X,
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 247 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 2000 mm L for Use with Spacial SF, Spacial
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1800 mm L for Use with Spacial SF/SM
