Schneider Electric Aluminium Brushed Gland Plate, 760mm W, 420 mm L for Use with Thalassa
- RS Stock No.:
- 444-406
- Mfr. Part No.:
- NSYPPC74HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP29,338.29
(exc. VAT)
PHP32,858.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,338.29 |
*price indicative
- RS Stock No.:
- 444-406
- Mfr. Part No.:
- NSYPPC74HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Width | 760mm | |
| Thickness | 760mm | |
| Length | 420mm | |
| Finish | Brushed | |
| Material | Aluminium | |
| Mounting plate type | Plain Aluminium | |
| For Use With | Thalassa | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Width 760mm | ||
Thickness 760mm | ||
Length 420mm | ||
Finish Brushed | ||
Material Aluminium | ||
Mounting plate type Plain Aluminium | ||
For Use With Thalassa | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Thalassa PHD outdoor heavy-duty aluminium cable gland plate is designed for robust cable entry in demanding environments. Made from durable aluminium, it ensures corrosion resistance and reliable sealing for outdoor and industrial applications.
Material is aluminium
Surface finish is brushed finish
Related links
- Schneider Electric Aluminium Brushed Gland Plate 510 mm L for Use with Thalassa
- Schneider Electric Aluminium Brushed Gland Plate 620 mm L for Use with Thalassa
- Schneider Electric Aluminium Brushed Gland Plate 495 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 245 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 130 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 130 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 200 mm L for Use with PanelSeT S3D
- Schneider Electric Galvanised Steel Enclosure Accessory Adapter Plate 420 mm L for Use with PLA, Thalassa PHD
