Schneider Electric Polyester Reinforced with Fibreglass Gland Plate Cable Entry Plate, 460mm W, 242 mm L for Use with
- RS Stock No.:
- 357-420
- Mfr. Part No.:
- NSYECPLAZ53G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,371.53
(exc. VAT)
PHP4,896.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,371.53 |
*price indicative
- RS Stock No.:
- 357-420
- Mfr. Part No.:
- NSYECPLAZ53G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cable Entry Plate | |
| Product Type | Gland Plate | |
| Threaded | No | |
| Thickness | 460mm | |
| Width | 460mm | |
| Length | 242mm | |
| Material | Polyester Reinforced with Fibreglass | |
| Mounting plate type | Plain Cable Gland Plate | |
| For Use With | PLAZT | |
| Slotted | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cable Entry Plate | ||
Product Type Gland Plate | ||
Threaded No | ||
Thickness 460mm | ||
Width 460mm | ||
Length 242mm | ||
Material Polyester Reinforced with Fibreglass | ||
Mounting plate type Plain Cable Gland Plate | ||
For Use With PLAZT | ||
Slotted No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Polyester Cable-Entry Plate for Vers.PLAZ or PLAZT is a durable and versatile solution for cable management in electrical enclosures. Measuring 500mm x 320mm, it provides ample space for organizing and routing cables. The plate is made from high-quality polyester and features a RAL 7035 light grey finish, ensuring a professional and aesthetically pleasing appearance. Designed for compatibility with Vers.PLAZ and PLAZT systems, it is ideal for industrial and commercial applications requiring efficient and tidy cable entry solutions.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Polyester Reinforced with Fibreglass Gland Plate 4.6 km L for Use with Thalassa PLA PLAZ
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate 750 mm L for Use with
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate, 960mm W for Use with Thalassa
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate 1 m L for Use with
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate 20 mm L for Use with
- Schneider Electric Polyester Charged with Fibreglass Gland Plate Enclosure Gland Plate 5 mm L for Use with
- Schneider Electric Polyester Gland Plate, 635mm W for Use with Thalassa PLM
- Schneider Electric Polyester Charged with Fibreglass Grey RAL 7035 Gland Plate Enclosure Gland Plate 1.2 m L
