Eaton Metal Cover, 520mm W, 620 mm L for Use with NZM3
- RS Stock No.:
- 259-226
- Mfr. Part No.:
- 284049 XMN332406CV2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,395.89
(exc. VAT)
PHP9,403.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,395.89 |
*price indicative
- RS Stock No.:
- 259-226
- Mfr. Part No.:
- 284049 XMN332406CV2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 520mm | |
| Thickness | 25mm | |
| Length | 620mm | |
| Material | Metal | |
| For Use With | NZM3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 520mm | ||
Thickness 25mm | ||
Length 620mm | ||
Material Metal | ||
For Use With NZM3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed for efficiency and reliability in low-voltage power distribution. This robust system combines high-quality construction with ease of installation, providing an essential solution for modern electrical needs. With a sleek grey metal exterior, it seamlessly integrates into various environments while offering excellent protection and functionality.
Compact design optimises space within electrical installations
User friendly mounting kit facilitates quick and easy setup
Suitable for a wide range of applications and industries
Related links
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
