Eaton Stainless Steel Mounting Plate, 100mm W, 350 mm L for Use with FAZ
- RS Stock No.:
- 257-129
- Mfr. Part No.:
- 283980 XMMC0604M
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,732.50
(exc. VAT)
PHP6,420.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,732.50 |
*price indicative
- RS Stock No.:
- 257-129
- Mfr. Part No.:
- 283980 XMMC0604M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 60mm | |
| Width | 100mm | |
| Length | 350mm | |
| Material | Stainless Steel | |
| For Use With | FAZ | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 60mm | ||
Width 100mm | ||
Length 350mm | ||
Material Stainless Steel | ||
For Use With FAZ | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is engineered for reliability and efficiency in low voltage applications. Designed with precision, it features a robust mounting plate and kit, optimally suited for vertical installations. The specifications highlight its compact dimensions, making it a perfect fit for various enclosure sizes.
Supports RoHS compliance
Utilises a modular mounting system for simpler assembly and adjustments
Versatile compatibility with various enclosure sizes
Designed to streamline system integration for improved performance
Related links
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Sheet Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 440 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 520 mm L for Use with FAZ
- Eaton Metal Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with PKZ4
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ4
