Eaton Sheet Steel Powder Coated Front Plate, 150mm W, 725 mm L for Use with Enclosure
- RS Stock No.:
- 256-628
- Mfr. Part No.:
- 286690 BPZ-FP-800/150-45
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,396.73
(exc. VAT)
PHP4,924.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,396.73 |
*price indicative
- RS Stock No.:
- 256-628
- Mfr. Part No.:
- 286690 BPZ-FP-800/150-45
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Width | 150mm | |
| Thickness | 20mm | |
| Length | 725mm | |
| Finish | Powder Coated | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Width 150mm | ||
Thickness 20mm | ||
Length 725mm | ||
Finish Powder Coated | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic front plate serves as a vital component in low voltage switchgear systems, specifically designed for optimal functionality and aesthetics in electrical installations. This front plate, tailored for applications requiring a 150mm width and 800mm height, is crafted from high-quality sheet steel, ensuring durability and reliability. With a strategically designed cut-out size of 45mm, this front plate not only meets standard requirements but also adds a sophisticated finish to electrical setups. Its light grey powder-coated surface enhances visual appeal while providing corrosion resistance, making it an ideal choice for both residential and commercial environments. The versatile mounting options available ensure seamless integration into various enclosure configurations, making installation straightforward and efficient.
Constructed from robust sheet steel for enhanced durability
Light grey powder coating provides a stylish finish and protects against corrosion
Designed for easy installation with multiple mounting methods to suit diverse applications
Compatible with a range of low voltage systems to meet various operational needs
The cut-out size is specifically engineered to accommodate standard devices efficiently
Related links
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 720 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 35 mm L for Use with Enclosure
- Eaton Sheet Steel Powder Coated Front Plate 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Front Plate 35 mm L
