Eaton Plastic Cover, 375mm W, 105 mm L for Use with U-CI45
- RS Stock No.:
- 255-903
- Mfr. Part No.:
- 264022 D200-CI45-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,127.42
(exc. VAT)
PHP16,942.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,127.42 |
*price indicative
- RS Stock No.:
- 255-903
- Mfr. Part No.:
- 264022 D200-CI45-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 375mm | |
| Thickness | 100mm | |
| Length | 105mm | |
| Material | Plastic | |
| For Use With | U-CI45 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 375mm | ||
Thickness 100mm | ||
Length 105mm | ||
Material Plastic | ||
For Use With U-CI45 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures represent the pinnacle of protection and functionality for switch and control gear applications. Designed with a transparent smoky grey cover, this robust enclosure measures 500mm in height, 375mm in width, and 100mm in depth, ensuring ample space for your electrical components. Its IP65 rating guarantees excellent resistance against dust and water, making it ideal for outdoor installations. This product seamlessly integrates into modular systems, boasting superior corrosion resistance and electromagnetic compatibility to ensure reliable performance in challenging environments. With a focus on safety and efficiency, the enclosure features a secure lid designed to withstand mechanical impacts, while its thoughtful layout supports optimal heat dissipation, thus enhancing the lifespan of your equipment. The Eaton xEffect Ci is not just an enclosure; it is a reliable partner in ensuring operational continuity and safety.
IP65 rating ensures dust and water resistance for outdoor use
Transparent smoky grey cover for easy visibility of contents
Corrosion-resistant materials extend the product's lifespan
Designed to meet stringent electromagnetic compatibility standards
Modular system suitability accommodates various configurations
Meets all relevant product standard requirements for mechanical function
Capable of supporting a lifting capacity of 30 kg
Includes sealable cover fasteners for added security
Related links
- Eaton Plastic Cover 70 mm L for Use with Basic Enclosure
- Eaton Plastic Untreated Cover 105 mm L for Use with U-CI45
- Eaton Plastic Cover 180 mm L for Use with U-CI45
- Eaton Plastic Enclosure Accessory Cover with Cylinder Lock 105 mm L for Use with Enclosure
- Eaton Plastic Cover 180 mm L for Use with U-CI48
- Eaton Plastic Cover 55 mm L for Use with Basic Enclosure
- Eaton Plastic Cover 30 mm L for Use with Basic Enclosure
- Eaton Plastic Cover 85 mm L for Use with Basic Enclosure
