Eaton Mounting Plate, 70mm W, 70 mm L for Use with Push Button
- RS Stock No.:
- 247-299
- Mfr. Part No.:
- 126039 CMMZ-00/22
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,496.05
(exc. VAT)
PHP2,795.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,496.05 | PHP249.605 |
*price indicative
- RS Stock No.:
- 247-299
- Mfr. Part No.:
- 126039 CMMZ-00/22
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 70mm | |
| Thickness | 10mm | |
| Length | 70mm | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 70mm | ||
Thickness 10mm | ||
Length 70mm | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate is designed specifically for the Moeller series xComfort, offering seamless integration into any modern smart home setup. This versatile solution provides an efficient and elegant control system for your lighting and other electronic devices, enhancing both convenience and functionality. With a sleek design that fits the 55x55mm format, this product not only complements but upgrades your décor. Crafted with precision, it ensures reliable performance and compliance with the latest industry standards.
Compatible with universal pushbutton interfaces for a variety of applications
Achieves compliance with RoHS standard
Lightweight design makes it ideal for diverse mounting scenarios
Accompanied by comprehensive installation instructions to guarantee user satisfaction
Related links
- Eaton Mounting Plate 70 mm L for Use with Niko Pushbutton 45 x 45 mm
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 164.3 mm L for Use with RS PRO Aluminium Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 105 mm L for Use with Enclosure
- Eaton Mounting Plate for use with Push Buttons, 216542 M22-EY1
- Eaton Mounting Plate Cover Mounting Plate 8.5 mm L for Use with Microperforated Mounting Plate
- Eaton Mounting Plate Cover Mounting Plate 8.5 mm L for Use with KLV Multimedia
- Eaton Mounting Plate 41.5 mm L for Use with Enclosure
- Eaton Mounting Plate 8.5 mm L for Use with Spare parts Klv Accessories
