Eaton Metal Cover, 210mm W, 520 mm L for Use with NZM2
- RS Stock No.:
- 247-286
- Mfr. Part No.:
- 125993 XMN240806CR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,938.34
(exc. VAT)
PHP5,530.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,938.34 |
*price indicative
- RS Stock No.:
- 247-286
- Mfr. Part No.:
- 125993 XMN240806CR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 210mm | |
| Thickness | 25mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 210mm | ||
Thickness 25mm | ||
Length 520mm | ||
Material Metal | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton Front cover exemplifies innovation and efficiency in electrical distribution. Designed for seamless integration, it supports essential applications with a focus on functionality and reliability. The unit features a robust front cover along with a mounting kit well-suited for horizontal setups, ensuring a secure installation.
Offers compliance with RoHS standards for environmental safety
Meticulously crafted to enhance aesthetic appeal while maintaining functionality
Supports both front plate design and other mounting options for versatility
Related links
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Metal Mounting Plate 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM1
