Eaton Stainless Steel Mounting Plate, 330mm W, 30 mm L for Use with NZM2
- RS Stock No.:
- 247-282
- Mfr. Part No.:
- 125974 XMN230804M-BS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,978.82
(exc. VAT)
PHP3,336.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,978.82 |
*price indicative
- RS Stock No.:
- 247-282
- Mfr. Part No.:
- 125974 XMN230804M-BS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 330mm | |
| Length | 30mm | |
| Material | Stainless Steel | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 330mm | ||
Length 30mm | ||
Material Stainless Steel | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is expertly designed to optimise performance and reliability in low voltage applications. Crafted with a robust stainless steel finish, it boasts a mounting plate and kit specifically suited for NZM2 units, ensuring ease of installation in horizontal configurations. The compact dimensions of 200 mm in height and 425 mm in width make this product an ideal choice for various enclosure requirements.
Optimised dimensions fit perfectly in various enclosure configurations
Offers reliability in demanding low voltage applications
Ease of use thanks to a dedicated mounting kit included
Related links
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 30 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 525 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
