Eaton Steel Mounting Flange, 230mm W, 5 mm L for Use with Enclosure
- RS Stock No.:
- 246-783
- Mfr. Part No.:
- 187862 F3A-XP-M50/40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,552.80
(exc. VAT)
PHP1,739.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,552.80 |
*price indicative
- RS Stock No.:
- 246-783
- Mfr. Part No.:
- 187862 F3A-XP-M50/40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Flange | |
| Thickness | 2mm | |
| Width | 230mm | |
| Length | 5mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Flange | ||
Thickness 2mm | ||
Width 230mm | ||
Length 5mm | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic installation component offers robust performance and reliability tailored for low voltage switchgear applications. Engineered with a metal construction and an IP66 rating, this equipment is ideal for environments requiring exceptional protection against dust and water ingress. Its thoughtfully designed flange plate and multiple connector holes enhance versatility, making it suitable for diverse installation scenarios. With its powder-coated finish, this product not only delivers durability but also aesthetic appeal. The Eaton xEnergy range stands out for its commitment to quality and innovation, ensuring you receive a product that meets your operational needs with excellence.
Crafted from high-quality steel for enhanced durability
Designed to withstand challenging environmental conditions
Features a straight shape that simplifies installation
Compatible with a variety of nominal thread sizes for flexible connectivity
Offers a compliant solution adhering to RoHS standards
Supports a wide range of cable diameters for versatile usage
Equipped with 13 connector holes to facilitate multiple connections
Related links
- Eaton Steel Mounting Flange 5 mm L for Use with Enclosure
- Eaton Steel Mounting Plate 140 mm L for Use with Enclosure
- Eaton Steel Powder Coated Flange 20 mm L for Use with Accessory exterior fitting
- Eaton Sheet Steel Powder Coated Mounting Flange 175 mm L for Use with Wall Mounting Distribution System,
- Eaton Steel Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure
- Eaton Steel Mounting Plate Mounting Plate 2.5 mm L for Use with Enclosure
- Eaton Steel Mounting Plate 3 mm L for Use with Basic Enclosure
- Eaton Steel Mounting Plate 600 mm L for Use with NZM4
