Eaton Steel Powder Coated Support Frame, 598mm W, 682 mm L
- RS Stock No.:
- 244-529
- Mfr. Part No.:
- 185109 XTSPTA0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,489.63
(exc. VAT)
PHP20,708.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,489.63 |
*price indicative
- RS Stock No.:
- 244-529
- Mfr. Part No.:
- 185109 XTSPTA0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Width | 598mm | |
| Length | 682mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Width 598mm | ||
Length 682mm | ||
Material Steel | ||
Finish Powder Coated | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton versatile set for passive arc protection is designed specifically for busbar top configurations, making it ideal for applications requiring compact and efficient electrical solutions. The product features a robust design with dimensions tailored to fit seamlessly into standard installations, ensuring compatibility and ease of use. Constructed from high-quality steel with a durable powder-coated finish, it not only provides structural integrity but also enhances safety and longevity in varied environments. Its thoughtful design includes provisions for effective operational installation, such as roof planking and bottom planking options, ensuring versatility in modular applications. The product embodies a commitment to reliable performance, meeting industry compliance standards.
Designed for passive arc protection to enhance safety
Robust steel construction offering durability and reliability
Powder-coated surface for increased resistance to environmental factors
Optimised dimensions facilitating easy integration into existing systems
Versatile installation options with suitability for roof and bottom planking
Meets RoHS compliance, ensuring environmentally friendly components
Globally marketable design to cater to various international standards
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 104mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 907mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
