Eaton Steel Galvanised Support Frame, 205mm W, 184 mm L for Use with Eaton xEnergy Main LV Switchgear
- RS Stock No.:
- 244-527
- Mfr. Part No.:
- 185104 XPFCUB-H150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,251.81
(exc. VAT)
PHP4,762.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,251.81 |
*price indicative
- RS Stock No.:
- 244-527
- Mfr. Part No.:
- 185104 XPFCUB-H150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Width | 205mm | |
| Length | 184mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Width 205mm | ||
Length 184mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton cable box NZM1 is an innovative component designed for use with Eaton's xEnergy Main LV switchgear. This product exemplifies versatility and durability, tailored to meet the demanding needs of modern electrical systems. With a compact height of 150 mm and a robust structure, it efficiently houses and protects your electrical connections. Its form 4b, type 6/7 configuration ensures comprehensive internal separation, enhancing safety during operation. This cable box is perfect for integration in modular environments where space efficiency and compliance are paramount. Crafted from high-quality steel and featuring a galvanised surface finish, it not only offers enduring performance but also contributes to the streamlined aesthetic of your electrical installations. Designed for ease of use and installation, this accessory simplifies the complexity typically associated with cable management.
Constructed with a durable steel material, ensuring longevity
Galvanised surface finish provides added protection against corrosion
Offers cable entry for enhanced connectivity options
Modular spacing of 25 mm facilitates customisation for varying applications
Minimal weight of 1.75 kg simplifies installation and handling
Grey colour aligns seamlessly with modern electrical enclosures
Supports internal separation form 4b, promoting operational safety
Accommodates multiple configurations to suit diverse electrical systems
Related links
- Eaton Steel Galvanised Support Frame 184 mm L
- Eaton Busbar Support, xEnergy Main LV Switchgear Series
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
