Eaton Sheet Steel Base Plate, 75mm W, 110 mm L for Use with Control centres XVTL
- RS Stock No.:
- 230-247
- Mfr. Part No.:
- 107683 XLST2J12C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,772.98
(exc. VAT)
PHP4,225.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,772.98 |
*price indicative
- RS Stock No.:
- 230-247
- Mfr. Part No.:
- 107683 XLST2J12C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Width | 75mm | |
| Thickness | 1.5mm | |
| Length | 110mm | |
| Material | Sheet Steel | |
| For Use With | Control centres XVTL | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Width 75mm | ||
Thickness 1.5mm | ||
Length 110mm | ||
Material Sheet Steel | ||
For Use With Control centres XVTL | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton Bottom Plate brings efficiency and versatility to your electrical installations. The product is meticulously crafted to meet IP20 standards, ensuring optimal protection while allowing for flexible design solutions. With a grey finish, this accessory not only enhances the aesthetic appeal of your setup but also fortifies functionality. The hallmark of this offering lies in its compliance with RoHS directives, reaffirming its commitment to environmentally friendly practices. This accessory is tailored to support efficient cable management and is a vital component for enhancing the operational capabilities of your electrical systems.
Constructed from high-quality sheet steel for durability
Includes essential screws for straightforward installation
Designed for efficient downward separation and cable entries
Offers adjustable blanking covers for added flexibility
Related links
- Eaton Sheet Steel Base Plate 500 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 700 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 110 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 110 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 110 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 35 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 35 mm L for Use with Control centres XVTL
- Eaton Sheet Steel Base Plate 35 mm L for Use with Control centres XVTL
