Eaton Cover Accessory Remote Operator, 51mm W, 192 mm L for Use with Enclosures
- RS Stock No.:
- 120-933
- Mfr. Part No.:
- 158478 NZM3-XAVPR-S1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,684.69
(exc. VAT)
PHP3,006.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,684.69 |
*price indicative
- RS Stock No.:
- 120-933
- Mfr. Part No.:
- 158478 NZM3-XAVPR-S1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Sub Type | Accessory Remote Operator | |
| Width | 51mm | |
| Thickness | 13mm | |
| Length | 192mm | |
| For Use With | Enclosures | |
| Standards/Approvals | IEC RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Sub Type Accessory Remote Operator | ||
Width 51mm | ||
Thickness 13mm | ||
Length 192mm | ||
For Use With Enclosures | ||
Standards/Approvals IEC RoHS conform | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM remote operator is a must-have accessory for your electrical switchgear. Designed to enhance the functionality of your N3-4 unit, this cover with a fourth pole is a reliable addition to your setup. With corrosion resistance and compliance with RoHS standards, you can trust in the quality and performance of this product.
Designed for use with N3-4 unit for optimal compatibility
Corrosion-resistant construction ensures durability
Compliant with RoHS standards for environmentally-friendly operation
Enhances functionality of existing switchgear setup
Easy to install and
Related links
- Eaton Cover Remote Operator 114 mm L for Use with Enclosures
- Eaton NZM3 Cover for use with NZM3-4, N3-4
- Omron LED Remote Operator MX2 Series Operator Panel for Use with MX2
- Eaton NZM Jumper Link for use with N3-4-320(400)-S1(-S15)-DC
- Eaton Cover for use with NZM3-4, N3-4
- Eaton Cover for use with NS2 NZM2
- LEDLENSER Torch Accessory Kit Remote Switch for Photographer
- Eaton Cover for use with PN3(-4) N(S)3(-4)
