Fibox MR Series Screw Mounting for Use with Enclosures
- RS Stock No.:
- 288-1029
- Mfr. Part No.:
- MR 28036EU B 45X8 COMBI p
- Manufacturer:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1029
- Mfr. Part No.:
- MR 28036EU B 45X8 COMBI p
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Screw Mounting | |
| Product Type | Screw | |
| For Use With | Enclosures | |
| Series | MR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Screw Mounting | ||
Product Type Screw | ||
For Use With Enclosures | ||
Series MR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox mounting screw is a crucial component in enclosure mounting.
Non insulated
Related links
- Fibox MR Series Cover Screw Kit for Use with Enclosures
- Fibox CAB P Series Polyester Wall Box 615 mm x 415 mm x 230 mm
- Fibox CAB P Series Polyester Wall Box 315 mm x 215 mm x 170 mm
- Fibox CAB P Series Polyester Wall Box 735 mm x 535 mm x 270 mm
- Craig & Derricott EMSH Series Pull Release Emergency Stop Push Button SPDT, IP65
- Fibox ALU Series Aluminium Enclosure for Use with AH A/B ARH 22 MRS 28541, PH A 81 mm x 222 mm x
- KEMET MR Series Current Transformer 30 A 8.9mm Bore
- KEMET MR Series Current Transformer 15 A 6mm Bore
