Fibox MR Series Cover Screw Kit for Use with Enclosures
- RS Stock No.:
- 288-1028
- Mfr. Part No.:
- MR 28005EU 40X18 COMBI pZ
- Manufacturer:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1028
- Mfr. Part No.:
- MR 28005EU 40X18 COMBI pZ
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Screw Cover | |
| Accessory Type | Cover Screw Kit | |
| For Use With | Enclosures | |
| Series | MR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Screw Cover | ||
Accessory Type Cover Screw Kit | ||
For Use With Enclosures | ||
Series MR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox cover screw is a crucial component in enclosure mounting.
Non insulated
Related links
- Fibox MR Series Screw Mounting for Use with Enclosures
- Spelsberg AK3 Series Cover Screw Kit for Use with Small Distribution Boards x 11.8 mm x 11.8mm
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Schneider Electric Metal Cover Screw Kit for Use with Spacial SBM Enclosure x 3mm
- Schneider Electric NSYTR Series Cover for Use with Screw Terminal
- KEMET MR Series Current Transformer 30 A 8.9mm Bore
- KEMET MR Series Current Transformer 15 A 6mm Bore
- Lapp Cable Gland Reducer PG16 Interior Thread SKINDICHT MR Series
