Fibox FP56237 Series Mounting Set x 150 mm x 150mm
- RS Stock No.:
- 284-8112
- Mfr. Part No.:
- FP56237 wall fast.set met
- Manufacturer:
- Fibox
Subtotal (1 unit)*
PHP6,069.98
(exc. VAT)
PHP6,798.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,069.98 |
*price indicative
- RS Stock No.:
- 284-8112
- Mfr. Part No.:
- FP56237 wall fast.set met
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Set | |
| Length | 150mm | |
| Width | 150mm | |
| Series | FP56237 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Set | ||
Length 150mm | ||
Width 150mm | ||
Series FP56237 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BE
The Fibox wall mounting set including screws is made from steel.
It is non insulated
Related links
- Fibox Polycarbonate Wall Fastening Lug for Use with Enclosures or Mounting Applications 35 mm x 10 mm x 16mm
- Eaton ZSD Series Plastic Mounting Frame Fastening Set for Use with Metering Board 50 mm x 100 mm x 150mm
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm
- Fibox Polyester Wall Fixing Support for Use with ALU, EURONORD x 402 mm x 244mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- Schneider Electric Steel Wall Box 400 mm x 300 mm x 150mm
- Schneider Electric Steel Wall Box 300 mm x 300 mm x 150mm
- ifm electronic RoHS Standard
