Schneider Electric Multifix Series Junction Box x 67 mm x 67mm
- RS Stock No.:
- 275-8790
- Mfr. Part No.:
- IMT35944
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP890.70
(exc. VAT)
PHP997.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP890.70 |
*price indicative
- RS Stock No.:
- 275-8790
- Mfr. Part No.:
- IMT35944
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Accessory Type | Junction Box | |
| Length | 67mm | |
| Width | 67mm | |
| IP Rating | IP20 | |
| Series | Multifix | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Accessory Type Junction Box | ||
Length 67mm | ||
Width 67mm | ||
IP Rating IP20 | ||
Series Multifix | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 4-gang Multifix flush-mounting box is designed to fix your equipment in hollow partitions. It is installed in hollow partitions by screws and claws and can be installed horizontally or vertically. Its anti-rotation system and its metal claws allow it to be stabilized on all types of hollow partitions. The latter thus ensure a promise of lasting fixation over time.
Flexible installation
Sustainable
Shock resistant
Related links
- Schneider Electric Multifix Series Junction Box x 67 mm x 67mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 201mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 134mm
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Plate for Use with Flush Mounted Box x 67mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
