Schneider Electric Multifix Series Plate for Use with Flush Mounted Box x 67mm
- RS Stock No.:
- 438-849
- Mfr. Part No.:
- IMT35995
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP507.12
(exc. VAT)
PHP567.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP507.12 | PHP50.712 | - |
| 5 - 9 | PHP466.40 | PHP46.64 | 8% |
| 10 + | PHP421.06 | PHP42.106 | 16% |
*price indicative
- RS Stock No.:
- 438-849
- Mfr. Part No.:
- IMT35995
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| For Use With | Flush Mounted Box | |
| Width | 67mm | |
| Series | Multifix | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Plate | ||
For Use With Flush Mounted Box | ||
Width 67mm | ||
Series Multifix | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Separation partitions designed for use in flush-mounted boxes with a 50mm depth. These partitions measuring 67mm in width and 50mm in depth, and are essential for organizing wiring installations within electrical enclosures.
Set of 10
Green colour
Related links
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 67mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 201mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 71mm
- Schneider Electric Multifix Series Polystyrene Box x 74 mm x 74mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 134mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 142mm
