Schneider Electric Multifix Series Polypropylene Box for Use with 20 A Steckdose, 32 A Steckdose x 88 mm x 84mm
- RS Stock No.:
- 275-8781
- Mfr. Part No.:
- IMT35034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP476.33
(exc. VAT)
PHP533.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 89 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP476.33 |
*price indicative
- RS Stock No.:
- 275-8781
- Mfr. Part No.:
- IMT35034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Accessory Type | Box | |
| Length | 88mm | |
| For Use With | 20 A Steckdose, 32 A Steckdose | |
| Width | 84mm | |
| Material | Polypropylene | |
| IP Rating | IP40 | |
| Series | Multifix | |
| Standards/Approvals | EN 60670-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Accessory Type Box | ||
Length 88mm | ||
For Use With 20 A Steckdose, 32 A Steckdose | ||
Width 84mm | ||
Material Polypropylene | ||
IP Rating IP40 | ||
Series Multifix | ||
Standards/Approvals EN 60670-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 1-gang Multifix Air flush-mounting box is installed in hollow partitions using screws and claws, thus making it possible to fix your wall-mounted devices. This airtight flush-mounting box has an anti-rotation system and 4 pre-cut cable entries with flexible membranes.
Quick to install
Halogen free
Related links
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 142mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 71mm
- Schneider Electric Multifix Series Polypropylene Box 71 mm x 71 mm x 71mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 201mm
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Bracket 50 mm x 470 m x 103mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 67mm
- Schneider Electric Multifix Series Polystyrene Box x 74 mm x 74mm
