nVent HOFFMAN CEP Series Polyamide Cable Gland Plate for Use with Enclosures 15.5 mm x 148 mm x 60mm
- RS Stock No.:
- 270-1332
- Mfr. Part No.:
- CEP2422
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-1332
- Mfr. Part No.:
- CEP2422
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Cable Gland Plate | |
| Product Type | Gland Plate | |
| Length | 148mm | |
| For Use With | Enclosures | |
| Width | 60mm | |
| Material | Polyamide | |
| Height | 15.5mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Mounting plate type | Cable Gland | |
| Series | CEP | |
| Standards/Approvals | V-0 according to UL94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Cable Gland Plate | ||
Product Type Gland Plate | ||
Length 148mm | ||
For Use With Enclosures | ||
Width 60mm | ||
Material Polyamide | ||
Height 15.5mm | ||
Colour Black | ||
IP Rating IP65 | ||
Mounting plate type Cable Gland | ||
Series CEP | ||
Standards/Approvals V-0 according to UL94 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman plastic cable entry for a fast, economical and tool-free incoming of cables and/or pneumatic conduits inside the enclosure. This gland plate is ideal when there are many incoming or outgoing cables and limited installation space. It can
IP65 degree of protection
Black finish
Integrated seal
Related links
- nVent HOFFMAN CEP Series Polyamide Cable Gland Plate for Use with Enclosures 15.5 mm x 148 mm x 60mm
- nVent HOFFMAN CEP Series Polyamide Cable Entry Panel for Use with Enclosures 15.5 mm
- Eaton xEffect Series Polyamide Ventilation Gland 37 mm x 60 mm x 60mm
- nVent HOFFMAN OFL Series Polyamide Wall Mount Bracket for Use with Enclosures 40 mm x 18mm
- nVent HOFFMAN UWM Series Polyamide Wall Mount Bracket for Use with Enclosure x 18 mm x 52mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
