nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 242mm
- RS Stock No.:
- 269-8676
- Mfr. Part No.:
- AFK12R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP1,675.53
(exc. VAT)
PHP1,876.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,675.53 |
*price indicative
- RS Stock No.:
- 269-8676
- Mfr. Part No.:
- AFK12R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 3mm | |
| For Use With | Enclosures | |
| Width | 242mm | |
| Material | Mild Steel | |
| Height | 128mm | |
| Colour | Light Grey | |
| Mounting plate type | Gland plate with Knockout | |
| Series | AFK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 3mm | ||
For Use With Enclosures | ||
Width 242mm | ||
Material Mild Steel | ||
Height 128mm | ||
Colour Light Grey | ||
Mounting plate type Gland plate with Knockout | ||
Series AFK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plates can knock-outs according to table. The required number of holes for cable entries can be easily knocked out of this steel gland plate to allow for the cabling required.
Finish RAL 7035 structured powder coating
Steel gland plate with pre-punched knock-out holes
Related links
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 242mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 442mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 442 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 242mm
- nVent HOFFMAN AFR Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 242mm
