Molex CES Steel Cable Gland Plate for Use with Fiber Optic Cables x 300 mm x 300mm
- RS Stock No.:
- 268-4753
- Mfr. Part No.:
- 180080089
- Manufacturer:
- Molex CES
Get a bulk buy discount
Add 5 more to save PHP244.80
View bulk pricing optionsSubtotal (1 unit)*
PHP1,222.83
(exc. VAT)
PHP1,369.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,222.83 | - |
| 5 - 9 | PHP1,173.87 | PHP244.80 |
| 10 - 24 | PHP1,129.25 | PHP935.80 |
| 25 - 49 | PHP1,086.82 | PHP3,400.25 |
| 50 + | PHP1,048.74 | PHP8,704.50 |
*price indicative
- RS Stock No.:
- 268-4753
- Mfr. Part No.:
- 180080089
- Manufacturer:
- Molex CES
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
| Brand | Molex CES | |
| Product Type | Plate Enclosure Accessory | |
| Accessory Type | Cable Gland Plate | |
| Length | 300mm | |
| For Use With | Fiber Optic Cables | |
| Width | 300mm | |
| Material | Steel | |
| Colour | Black | |
| Mounting plate type | Interchangeable | |
| Standards/Approvals | ISO/IEC 11801-6, ISO/IEC 11801-2, ANSI-TIA 862.B, ANSI/TIA 568-0.D, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Plate Enclosure Accessory | ||
Accessory Type Cable Gland Plate | ||
Length 300mm | ||
For Use With Fiber Optic Cables | ||
Width 300mm | ||
Material Steel | ||
Colour Black | ||
Mounting plate type Interchangeable | ||
Standards/Approvals ISO/IEC 11801-6, ISO/IEC 11801-2, ANSI-TIA 862.B, ANSI/TIA 568-0.D, RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks Zone Enclosure for Raised / Access Floor Installations is designed to accept copper or fibre cabling via the deployment of interchangeable mounting plates, supporting up to 24 Data Gate Jack copper ports or 24 fibre adapters (48
It is cost-effective, robust, and versatile
It is manufactured from strong cold-rolled steel, finished in black
Related links
- Molex CES Steel Enclosure for Use with Fiber Optic Cables x 300 mm x 300mm
- Molex CES Steel Carrier Plate for Use with Fiber Optic Cables x 300 mm x 300mm
- Molex CES Polymer Tray for Use with Fiber Optic Cables 13 mm x 124 mm x 168mm
- Fibre Optic Cable
- Tempo Fibre Optic Cleaver for Fiber Optic Cables, FTK-B
- Tempo Fibre Optic Cleaver for Fiber Optic Cables, FTK-T
- Netpeppers Tool for Fiber Optic Cables, NP-FIBER30
- TREND Networks Splicer for Fiber Optic Cables, R301-S60K