Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 65 mm x 58mm
- RS Stock No.:
- 253-9512
- Mfr. Part No.:
- 1550Z104GASKET
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP226.68
(exc. VAT)
PHP253.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226.68 |
*price indicative
- RS Stock No.:
- 253-9512
- Mfr. Part No.:
- 1550Z104GASKET
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| Length | 65mm | |
| For Use With | Enclosure | |
| Width | 58mm | |
| Material | Silicon | |
| Height | 2mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1550Z | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
Length 65mm | ||
For Use With Enclosure | ||
Width 58mm | ||
Material Silicon | ||
Height 2mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1550Z | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Hammond Replacement gasket for 1550Z104 is made of silicone. The length the gasket is 65 mm and width is 58 mm.
Replacement gasket for 1550Z104
Made of silicone
Related links
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 148 mm x 108mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 161 mm x 100mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 115 mm x 66mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 90 mm x 36mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 125 mm x 81mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 50 mm x 45mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 150 mm x 64mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 115 mm x 90mm
