Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 50 mm x 45mm

Subtotal (1 unit)*

PHP182.91

(exc. VAT)

PHP204.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP182.91

*price indicative

RS Stock No.:
253-9509
Mfr. Part No.:
1550Z101GASKET
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Gasket

Accessory Type

Gasket

Length

50mm

For Use With

Enclosure

Width

45mm

Material

Silicon

Height

2mm

Colour

Black

IP Rating

IP66

Mounting plate type

Slotted

Series

1550Z

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Hammond Replacement gasket for 1550Z101 is made of silicone. The length the gasket is 50 mm and width is 45 mm.

Replacement gasket for 1550Z101

Made of silicone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy