Hammond 1550 Series Silicon Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
- RS Stock No.:
- 253-9478
- Mfr. Part No.:
- 1550ASGASKET
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP543.03
(exc. VAT)
PHP608.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP543.03 |
*price indicative
- RS Stock No.:
- 253-9478
- Mfr. Part No.:
- 1550ASGASKET
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| Length | 89mm | |
| For Use With | Enclosure | |
| Width | 35mm | |
| Material | Silicon | |
| Height | 1.6mm | |
| Colour | Black | |
| IP Rating | IP67 | |
| Mounting plate type | Slotted | |
| Series | 1550 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
Length 89mm | ||
For Use With Enclosure | ||
Width 35mm | ||
Material Silicon | ||
Height 1.6mm | ||
Colour Black | ||
IP Rating IP67 | ||
Mounting plate type Slotted | ||
Series 1550 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hammond Gasket for 1550WA enclosure made of silicone. The product length is 89 mm and width is 35 mm.
For 1550WA enclosure
Made of silicone
Related links
- Hammond 1550 Series EVA Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 26 mm x 89 mm x 35 mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 1.6 mm x 115 mm x 65mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Yellow ABS Handheld Enclosure Integral Battery Compartment 147 mm x 25 mm x, 89 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 89 mm x 160 mm x 89 mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & E2 & EE 1.5 mm x 89 mm x 89mm
