Hammond 1550 Series EVA Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
- RS Stock No.:
- 253-9477
- Mfr. Part No.:
- 1550AEGASKET
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP178.50
(exc. VAT)
PHP199.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178.50 |
*price indicative
- RS Stock No.:
- 253-9477
- Mfr. Part No.:
- 1550AEGASKET
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| Length | 89mm | |
| For Use With | Enclosure | |
| Width | 35mm | |
| Material | EVA | |
| Height | 1.6mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1550 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
Length 89mm | ||
For Use With Enclosure | ||
Width 35mm | ||
Material EVA | ||
Height 1.6mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1550 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hammond Replacement gasket for 1550WA enclosure is made of EVA foam. The length the gasket is 89 mm and width is 35 mm.
Replacement gasket for 1550WA enclosure
Made of EVA foam
Related links
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 1.6 mm x 115 mm x 64mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 222 mm x 146mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 250 mm x 250mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 165 mm x 128mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 171 mm x 121mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 60 mm x 55mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 120 mm x 100mm
