RS PRO ABS Filter for Use with ZD1012 Enclosure 4.9 mm x 208.6 mm x 41.2mm
- RS Stock No.:
- 238-3989
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP110.37
(exc. VAT)
PHP123.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110.37 |
*price indicative
- RS Stock No.:
- 238-3989
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cover Filter | |
| Accessory Type | Filter | |
| Length | 208.6mm | |
| For Use With | ZD1012 Enclosure | |
| Width | 41.2mm | |
| Material | ABS | |
| Height | 4.9mm | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cover Filter | ||
Accessory Type Filter | ||
Length 208.6mm | ||
For Use With ZD1012 Enclosure | ||
Width 41.2mm | ||
Material ABS | ||
Height 4.9mm | ||
Colour Light Grey | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Enclosure Terminal Panel
This DIN rail enclosure panel is brought to you by our own brand RS PRO. Made of self-extinguishing light grey ABS plastic, this is a sturdy and reliable panel. These panels are the ideal design to support your need to protect your DIN Rail enclosures. RS PRO have designed this cover to eliminate the need for additional tools and to ensure quick and easy installation, with this solution you can customise the cover to suit your needs. The casing is assembled without screws making it efficient and easy.
Features and Benefits
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO ABS Filter for Use with 238-3980 4.9 mm x 208.6 mm x 41.2mm
- RS PRO ABS Filter for Use with 238-3979 4.9 mm x 137.5 mm x 41.15mm
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1008, ZD1012 Enclosure
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1012 Enclosure, ZD1008
- RS PRO, ABS 4.9 mm 66.4 mm DIN Rail Enclosure 66.45mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.95mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.9mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 4.8 mm x 41.5 mm x 29.95mm