RS PRO ABS Filter for Use with DIN Rail Enclosure 4.8 mm x 41.5 mm x 29.95mm
- RS Stock No.:
- 336-877
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP48.43
(exc. VAT)
PHP54.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48.43 |
*price indicative
- RS Stock No.:
- 336-877
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter | |
| Accessory Type | Filter | |
| Length | 41.5mm | |
| For Use With | DIN Rail Enclosure | |
| Width | 29.95mm | |
| Material | ABS | |
| Height | 4.8mm | |
| Colour | Red | |
| Standards/Approvals | RoHS, REACH Standard Met | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter | ||
Accessory Type Filter | ||
Length 41.5mm | ||
For Use With DIN Rail Enclosure | ||
Width 29.95mm | ||
Material ABS | ||
Height 4.8mm | ||
Colour Red | ||
Standards/Approvals RoHS, REACH Standard Met | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Filter, Transparent Red
A transparent red filter designed for use with RS PRO enclosures, providing enhanced visibility and protection. Made from durable ABS material, it ensures long-lasting performance and reliability.
Features and Benefits
Transparent Red ABS Filter: Enhances visibility while maintaining protection
Made of ABS: Offers durability and resistance to impact
Compatible with RS PRO Enclosures: Ensures seamless integration and functionality
Applications
DIN Rail Enclosures
Industrial Control Panels
Additional Information
For Use With: RS PRO (0336864, 0336865) Enclosures
Material: ABS
Dimensions: 41.5 x 29.95 x 4.8 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.95mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.9mm
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
- RS PRO DIN Rail Enclosure Type ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 4.8 mm x 45 mm x 4.8mm
- RS PRO Black ABS Enclosure IK07, 41.5 mm x 120.8 mm x 60.5 mm
- WAGO Plate For Use With Connector
- RS PRO Alloy Steel Compression Spring 2.31 N/mm
