ABB RF Series Sheet Steel Frame for Use with Cabinets TriLine 2.19 m x 30 mm x 864mm
- RS Stock No.:
- 237-6298
- Mfr. Part No.:
- 2CPX045947R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP25,523.44
(exc. VAT)
PHP28,586.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP25,523.44 |
*price indicative
- RS Stock No.:
- 237-6298
- Mfr. Part No.:
- 2CPX045947R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Front Plate Frame | |
| Accessory Type | Frame | |
| Length | 30mm | |
| For Use With | Cabinets TriLine | |
| Width | 864mm | |
| Material | Sheet Steel | |
| Height | 2.19m | |
| Colour | Light Grey | |
| Series | RF | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Front Plate Frame | ||
Accessory Type Frame | ||
Length 30mm | ||
For Use With Cabinets TriLine | ||
Width 864mm | ||
Material Sheet Steel | ||
Height 2.19m | ||
Colour Light Grey | ||
Series RF | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RFB310 front trim frame for dead front assembly with covers (mounting position of covers max. 27 mm from the front edge of the front trim frame), colour RAL 7035.
3 panel wide and overall height 10
Related links
- ABB RF Series Sheet Steel Front Plate Frame for Use with Cabinets TriLine 1.89 m x 30 mm x 364mm
- ABB RF Series Sheet Steel Frame for Use with Cabinets TriLine 1.89 m x 30 mm x 1.36m
- ABB RFB38 Series Front Plate Frame for Use with Cabinets TriLine 1.89 m x 30 mm x 864mm
- ABB RF Series Steel Front Plate Frame for Use with Cabinets TriLine 1.114 m x 30 mm x 1.114m
- ABB RF Series Steel Front Trim for Use with 4/8RG8 4/8RG4, 4/8RG3 1.89 m x 30 mm x 1.11m
- ABB RF Series Steel Front Trim for Use with 5/10RG8 5/10RG4, 5/10RG3 1.364 m x 30 mm x 1.364m
- ABB RF Series Steel Front Trim for Use with 2/10RG8 2/10RG4, 2/10RG3 614 mm x 30 mm x 614mm
- Eaton ZSD Series Adapter 2.19 m x 35 mm x 100mm