Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessory for Use with Linergy BS, Prisma PH,
- RS Stock No.:
- 220-1461
- Mfr. Part No.:
- NSYBHS500
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,621.37
(exc. VAT)
PHP13,015.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP11,621.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1461
- Mfr. Part No.:
- NSYBHS500
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Busbar Accessory | |
| Product Type | Busbar Support | |
| For Use With | Linergy BS, Prisma PH, Spacial SF, Spacial SFP, Spacial SFX | |
| Width | 410mm | |
| Material | Bar Support: Plastic, Steel | |
| Height | 59.25mm | |
| Series | PrismaSeT HD | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Busbar Accessory | ||
Product Type Busbar Support | ||
For Use With Linergy BS, Prisma PH, Spacial SF, Spacial SFP, Spacial SFX | ||
Width 410mm | ||
Material Bar Support: Plastic, Steel | ||
Height 59.25mm | ||
Series PrismaSeT HD | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessories for Use with Enclosure 66 mm x
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessories for Use with Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Busbar Accessory for Use with Spacial SF, Spacial SFX 60 mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Support Rail for Use with Spacial SF x 400mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Locking System for Use with Spacial SF 66 mm x 600mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Busbar 59 mm x 510 mm
