Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial

Subtotal (1 unit)*

PHP11,573.42

(exc. VAT)

PHP12,962.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,573.42

*price indicative

RS Stock No.:
211-0842
Mfr. Part No.:
NSYBVS800
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Busbar Accessory

Product Type

Busbar Support

Length

790mm

For Use With

Spacial SF Linergy LGYE Linergy BS Spacial SFP Prisma PH Spacial SFM

Width

750mm

Material

Bar Support: Plastic Metal Support: Steel

Height

60mm

Series

PrismaSeT HD

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric vertical bar is support up to 3200 A having dimensions of 800x800 mm. The material used for bar support is plastic and for the metal support is steel. The mounting location is the structure of enclosure and its used for the prisma a

This busbar support is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy