RS Better World

Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1m

Subtotal (1 unit)*

PHP81,979.32

(exc. VAT)

PHP91,816.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,979.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9183
Mfr. Part No.:
NSYTBC3106
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Top Busbar Chamber

Product Type

Busbar Chamber

For Use With

Spacial SF

Width

1m

Material

Steel

Height

301mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Top

Series

Spacial SF

Standards/Approvals

IEC 60529

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electrics product Spacial SF top busbar chamber has dimensions 299 x 1000 x 600 mm. Multi-purpose application and Mounting location on top of enclosure are its peculiarity. Steel made, epoxy-polyester powder surface finish, te product is Grey RAL 7035 and comes with all the necessary accessories.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy