Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1.2m
- RS Stock No.:
- 219-9187
- Mfr. Part No.:
- NSYTBC3128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP126,593.97
(exc. VAT)
PHP141,785.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,593.97 |
*price indicative
- RS Stock No.:
- 219-9187
- Mfr. Part No.:
- NSYTBC3128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Top Busbar Chamber | |
| Product Type | Busbar Chamber | |
| For Use With | Spacial SF | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 301mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Top | |
| Series | Spacial | |
| Standards/Approvals | IEC 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Top Busbar Chamber | ||
Product Type Busbar Chamber | ||
For Use With Spacial SF | ||
Width 1.2m | ||
Material Steel | ||
Height 301mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Top | ||
Series Spacial | ||
Standards/Approvals IEC 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electrics product Spacial SF top busbar chamber has dimensions 299 x 1200 x 500 mm. Multi-purpose application and has Mounting location on top of enclosure. Steel made, epoxy-polyester powder surface finish, the product comes in Grey RAL 7035 and all the accessories.
RoHS compliant
Related links
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1200mm
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 800mm
- Schneider Electric Spacial Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 300mm
- Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 1000mm
- Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 800mm
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 1200mm
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 600mm
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 1000mm
