Amphenol Industrial Plastic Male Connector Waterproof Cap for Use with RJ Connectors 22.9 mm x 111.3 mm
- RS Stock No.:
- 182-0903
- Mfr. Part No.:
- CAP-WADMTPC1
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP293.44
(exc. VAT)
PHP328.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,526 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP146.72 | PHP293.44 |
| 20 - 48 | PHP133.525 | PHP267.05 |
| 50 + | PHP119.27 | PHP238.54 |
*price indicative
- RS Stock No.:
- 182-0903
- Mfr. Part No.:
- CAP-WADMTPC1
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Male Connector Waterproof Cap | |
| Product Type | RJ Connector Dust Cap | |
| Length | 111.3mm | |
| For Use With | RJ Connectors | |
| Material | Plastic | |
| Height | 22.9mm | |
| Colour | Black | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Male Connector Waterproof Cap | ||
Product Type RJ Connector Dust Cap | ||
Length 111.3mm | ||
For Use With RJ Connectors | ||
Material Plastic | ||
Height 22.9mm | ||
Colour Black | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol industrial CAP-WADMTPC1 is D size male connector waterproof cap with RJ Connectors for Ethernet connector.
Waterproof rate: IP67
Cap: Nylon+GF, Black
Gasket : EDPM
Related links
- Amphenol Industrial Plastic Male Connector Waterproof Cap for Use with RJ Connectors 22.9 mm x 111.3 mm
- Amphenol Industrial C16-3 Female Dust Cap with Black Finish, Plastic
- Amphenol Industrial, Cap Waterproof Cap
- Amphenol Industrial Waterproof Cap For Use With male connectors
- Amphenol Industrial B USB Receptacles
- Amphenol Industrial, RJ Corded Dust Cap for use with RJ45 Connectors
- ebm-papst S4D300-ET28-09 Series AC Axial Fan 1860 m³/h 310 mA Max 350mm, 111.3 mm
- Ethernet Connectors
