Amphenol Industrial Plastic Male Connector Waterproof Cap for Use with RJ Connectors 22.9 mm x 111.3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP11,426.58

(exc. VAT)

PHP12,797.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from September 21, 2026
  • Plus 5 unit(s) shipping from December 03, 2026
  • Plus 5 unit(s) shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP11,426.58PHP114.266
5 +PHP10,627.24PHP106.272

*price indicative

RS Stock No.:
182-0659
Mfr. Part No.:
CAP-WADMTPC1
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RJ Connector Dust Cap

Accessory Type

Male Connector Waterproof Cap

Length

111.3mm

For Use With

RJ Connectors

Material

Plastic

Height

22.9mm

Colour

Black

IP Rating

IP67

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol industrial CAP-WADMTPC1 is D size male connector waterproof cap with RJ Connectors for Ethernet connector.

Waterproof rate: IP67

Cap: Nylon+GF, Black

Gasket : EDPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy