Schneider Electric NSYB Series Steel Support for Use with Enclosure 43 mm x 800 mm x 430mm
- RS Stock No.:
- 922-314
- Mfr. Part No.:
- NSYBBT1U80P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP63,002.32
(exc. VAT)
PHP70,562.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP63,002.32 |
*price indicative
- RS Stock No.:
- 922-314
- Mfr. Part No.:
- NSYBBT1U80P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support | |
| Accessory Type | Support | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 430mm | |
| Material | Steel | |
| Height | 43mm | |
| Colour | Grey | |
| Series | NSYB | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support | ||
Accessory Type Support | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 430mm | ||
Material Steel | ||
Height 43mm | ||
Colour Grey | ||
Series NSYB | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric telescopic perforated shelf is designed to support equipment in a 19 inch rack environment, offering ample load capacity and compatibility with various enclosures to enhance organisational efficiency and performance.
Durable sheet steel construction ensures longevity and reliability
Permits a permanent permissible load of 45 kg for stable support
Fits between front and rear 19 inch uprights via direct fixing method
Compatible with multiple Actassi range enclosures for versatile use
Packed efficiently with 1 piece per box for easy handling
Related links
- Schneider Electric NSYB Series Sheet Steel Support for Use with Enclosure
- Schneider Electric NSYB Series Polyester Coupling Kit for Use with Thalassa PLAM 435 mm x 185mm
- Schneider Electric NSYB Series Polyester Coupling Kit for Use with Thalassa PLAM 685 mm x 15 mm x 185mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric PanelSet S3D Series Sheet Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
