Schneider Electric NSYA Series Polyamide Locking System for Use with Enclosure
- RS Stock No.:
- 922-312
- Mfr. Part No.:
- NSYAEDL1242K33
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP84,644.78
(exc. VAT)
PHP94,802.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,644.78 |
*price indicative
- RS Stock No.:
- 922-312
- Mfr. Part No.:
- NSYAEDL1242K33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Accessory Type | Locking System | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| Colour | Black | |
| Series | NSYA | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Accessory Type Locking System | ||
For Use With Enclosure | ||
Material Polyamide | ||
Colour Black | ||
Series NSYA | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric locking system for enclosure offers a reliable 3-point closure mechanism, ensuring heightened security for your PanelSeT S3D installations.
Universal keylock type enhances accessibility and security
Designed for seismic and nuclear device applications
Compatible with various PanelSeT S3D models, ensuring versatility
Related links
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric NSYA Series Enclosure Accessory for Use with Enclosure 350 mm x 1 m x 600mm
- Schneider Electric NSYA Series Plastic Gasket for Use with Thalassa PLM 1 m x 1.6 km x 1m
- Schneider Electric NSYA Series Polyester Enclosure Accessory 19.5 mm x 435 mm x 185 mm
- Schneider Electric NSYA Series Polyester Enclosure Accessory 19.5 mm x 635 mm x 185 mm
- Schneider Electric NSYA Series Installation for Use with Multipurpose 290 mm x 13 mm x 290mm
- Schneider Electric NSYA Series Grey Thermoplastic Enclosure Accessory 40 mm x 214 mm x 62 mm
