Schneider Electric Exiway Series Plastic Mounting Accessory for Use with Exiway Easyled/Pyros ESI 157 mm x 39 mm x
- RS Stock No.:
- 871-442
- Mfr. Part No.:
- OVA53120
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP940.35
(exc. VAT)
PHP1,053.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP940.35 |
*price indicative
- RS Stock No.:
- 871-442
- Mfr. Part No.:
- OVA53120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Kit | |
| Accessory Type | Mounting Accessory | |
| Length | 39mm | |
| For Use With | Exiway Easyled/Pyros ESI | |
| Width | 343.2mm | |
| Material | Plastic | |
| Height | 157mm | |
| Colour | White | |
| Series | Exiway | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Kit | ||
Accessory Type Mounting Accessory | ||
Length 39mm | ||
For Use With Exiway Easyled/Pyros ESI | ||
Width 343.2mm | ||
Material Plastic | ||
Height 157mm | ||
Colour White | ||
Series Exiway | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Exiway kit offers a versatile faux ceiling solution, Ideal for enhancing lighting installations with reliability and efficiency. Designed for seamless integration, it stands out in various environments for its exceptional functionality.
Manufactured from Durable plastic, ensuring longevity
Compact dimensions of 39 mm in length, 157 mm in height, and 343.2 mm in width
Compatible with various products in the Exiway range, facilitating easy upgrades
Lightweight at just 116 grams, facilitating effortless installation
Related links
- nVent HOFFMAN LSK Series Plastic Key for Use with Enclosures 39 mm x 39 mm x 40mm
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm
- Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m
- Eaton EPAW-TS Series Metal Mounting Angle for Use with Mounting Rail 60 mm x 39 mm x 14mm
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 31 mm x 53 mm x 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 31 mm x 93 mm x 39 mm
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
