Rittal AX Series Steel Strip for Use with Enclosure x 39 mm x 14mm
- RS Stock No.:
- 445-228
- Mfr. Part No.:
- 2311076
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP4,598.37
(exc. VAT)
PHP5,150.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,598.37 |
*price indicative
- RS Stock No.:
- 445-228
- Mfr. Part No.:
- 2311076
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Bracket | |
| Accessory Type | Strip | |
| Length | 39mm | |
| For Use With | Enclosure | |
| Width | 14mm | |
| Material | Steel | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Bracket | ||
Accessory Type Strip | ||
Length 39mm | ||
For Use With Enclosure | ||
Width 14mm | ||
Material Steel | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal Punched door strips are designed for vertical attachment to threaded bolts on enclosure doors. They provide a secure mounting solution for system chassis, mounting strips, and other components.
Allows secure attachment of mounting strips and system chassis
Designed for straightforward installation
Related links
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
- Eaton EPAW-TS Series Metal Mounting Angle for Use with Mounting Rail 60 mm x 39 mm x 14mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 400 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 250 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 800 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
