Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 100 mm x 90mm
- RS Stock No.:
- 871-278
- Mfr. Part No.:
- 13137
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP879.86
(exc. VAT)
PHP985.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP879.86 |
*price indicative
- RS Stock No.:
- 871-278
- Mfr. Part No.:
- 13137
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| For Use With | Outlet | |
| Width | 90mm | |
| Material | Self Extinguishing Polymer | |
| Height | 100mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Mounting plate type | Plain Backplate | |
| Series | 131 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Plate | ||
For Use With Outlet | ||
Width 90mm | ||
Material Self Extinguishing Polymer | ||
Height 100mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Mounting plate type Plain Backplate | ||
Series 131 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure accessory designed for specific socket configurations, enhancing user convenience and ensuring compatibility in various setups.
Constructed from self-extinguishing polymer for enhanced safety
Dimensions measure 90 x 100 mm, suitable for numerous installations
Weighs only 0.055 kg, ensuring easy handling and installation
IP65 rating provides excellent protection against dust and water
Related links
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 85 mm x 65mm
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Socket Outlet 225 mm x 103mm
- Schneider Electric Lockable Mureva Mureva Distribution Board Self Extinguishing Polymer
- Schneider Electric Lockable Mureva Mini Kaedra Enclosure 8 Way
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
- Lovato Electric Foot Switch Momentary Foot Switch - 1 NO/1 NC Self Extinguishing Double Insulation Polymer Thermoplastic
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
