Schneider Electric Self Extinguishing Material Support R9H 75mm
- RS Stock No.:
- 891-440
- Mfr. Part No.:
- R9H13541
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP5,346.10
(exc. VAT)
PHP5,987.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,346.10 |
*price indicative
- RS Stock No.:
- 891-440
- Mfr. Part No.:
- R9H13541
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support | |
| Accessory Type | Fixing Accessory | |
| Material | Self Extinguishing Material | |
| Series | R9H | |
| Colour | White | |
| For Use With | Opal Envelope | |
| Width | 75mm | |
| Standards/Approvals | EN 50102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support | ||
Accessory Type Fixing Accessory | ||
Material Self Extinguishing Material | ||
Series R9H | ||
Colour White | ||
For Use With Opal Envelope | ||
Width 75mm | ||
Standards/Approvals EN 50102 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Kit of 6 Universal 18M Trunking Supports designed to securely mount 18-module enclosures within the Resi9 trunking system. This kit includes six universal mounting plates and the necessary screws, facilitating easy installation of enclosures in a flush-mounted configuration. The supports are compatible with both Resi9 and Opale enclosures, making them versatile for various electrical installations.
IK08 confirm to IEC 62262
IK08 confirm to EN 60529
Fire resistance 750°C in accordance with EN/IEC 60695-2-11
Related links
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric Self Extinguishing Cabinet IEC 61439-1 IP30 R9HPN
- Schneider Electric Self Extinguishing Cabinet EC 61439-1 IP30 R9HPN
- Schneider Electric Resi9 Resi9 CX Enclosure Self Extinguishing Material
- Schneider Electric 131 Series Self Extinguishing Polymer Plate for Use with Outlet 85 mm x 65mm
- Lovato Electric Foot Switch Momentary Foot Switch - 1 NO/1 NC Self Extinguishing Double Insulation Polymer Thermoplastic
- Schneider Electric Self-Tapping Screw 16 mm
