Schneider Electric NSYCEW2K5 Series Steel Air-Water Exchanger for Use with ClimaSys CE enclosure systems 901 mm x 137 mm
- RS Stock No.:
- 871-199
- Mfr. Part No.:
- NSYCEW2K5
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP232,326.55
(exc. VAT)
PHP260,205.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,326.55 |
*price indicative
- RS Stock No.:
- 871-199
- Mfr. Part No.:
- NSYCEW2K5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Air-Water Exchanger | |
| Product Type | Air/Air Heat Exchanger | |
| Length | 137mm | |
| For Use With | ClimaSys CE enclosure systems | |
| Width | 398mm | |
| Material | Steel | |
| Height | 901mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Side | |
| Series | NSYCEW2K5 | |
| Standards/Approvals | EN 60204-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Air-Water Exchanger | ||
Product Type Air/Air Heat Exchanger | ||
Length 137mm | ||
For Use With ClimaSys CE enclosure systems | ||
Width 398mm | ||
Material Steel | ||
Height 901mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Side | ||
Series NSYCEW2K5 | ||
Standards/Approvals EN 60204-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric air/water cooling unit is designed for cabinet cooling, providing reliable temperature control in optimal conditions.
Cooling capacity of 2500 W ensures effective heat dissipation
IP55 protection guarantees durability in various environments
Operating temperature range extends from 20 to 60 °C within the cabinet
Compact dimensions facilitate easy installation and space saving
Thermostat control allows precise temperature adjustments
Related links
- Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 901 mm x 901 mm x 398mm
- Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 1.5 m x 1.5 m x 450mm
- Eaton T0 Series Plastic Door Switch for Use with Changeoverswitches 102 mm x 137 mm x 102mm
- Simex SRP-147 LED Multi-Function Panel Meters for 0 to 10 V, 67 mm x 137 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 36.1 mm x 137 mm x 141 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 91.1 mm x 137 mm x 141 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 51.1 mm x 137 mm x 141 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 71.1 mm x 137 mm x 141 mm
