Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 1.5 m x 1.5 m x 450mm
- RS Stock No.:
- 577-142
- Mfr. Part No.:
- NSYCEW6K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP487,293.39
(exc. VAT)
PHP545,768.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP487,293.39 |
*price indicative
- RS Stock No.:
- 577-142
- Mfr. Part No.:
- NSYCEW6K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Air-Water Exchanger | |
| Length | 1.5m | |
| For Use With | Enclosure | |
| Width | 450mm | |
| Material | Steel | |
| Height | 1.5m | |
| IP Rating | IP55 | |
| Thread Size | 1/2 in | |
| Series | NSY | |
| Standards/Approvals | EN 60335-2-40, EN 60204-1, EN 60335-1, EN/ISO 12100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Air-Water Exchanger | ||
Length 1.5m | ||
For Use With Enclosure | ||
Width 450mm | ||
Material Steel | ||
Height 1.5m | ||
IP Rating IP55 | ||
Thread Size 1/2 in | ||
Series NSY | ||
Standards/Approvals EN 60335-2-40, EN 60204-1, EN 60335-1, EN/ISO 12100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Air-water exchanger is mounted on the sides of the enclosure for efficient thermal management. Made of durable steel with a grey RAL 7035 finish. It ensures reliable cooling in industrial environments. Suitable for enclosures requiring high-performance heat dissipation.
IP55 conforming to IEC 60529
CE certifications
Related links
- Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 901 mm x 901 mm x 398mm
- Schneider Electric NSYCEW2K5 Series Steel Air-Water Exchanger for Use with ClimaSys CE enclosure systems 901 mm x 137 mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1.5 m x 1.5 m x 500mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 1.5 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1.5 m x 1.5 m x 15mm
- ID Group TAC Polyethylene Anti-Slip Floor Mat 450mm x 1.14 m x 1.5 mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.5 m x 1.5m
