STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 60 mm x 37 mm x 60mm

N

Subtotal (1 bag of 2 units)*

PHP2,103.04

(exc. VAT)

PHP2,355.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
  • Plus 18 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
2 +PHP1,051.52PHP2,103.04

*price indicative

RS Stock No.:
863-654
Mfr. Part No.:
28405.0-02
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Pressure Compensation Element

Accessory Type

Pressure Compensation Element

Length

37mm

For Use With

Enclosures

Width

60mm

Material

Plastic

Height

60mm

Colour

Black

IP Rating

IP66, IP68, IPx9K

Thread Size

M40

Mounting plate type

Threaded

Series

DA284

Standards/Approvals

EN60529

Hazardous Area Certification

No

The STEGO Pressure Compensation Vent Plug is designed for casings and enclosures, effectively balancing temperature-induced pressure differences while preventing condensate formation through its waterproof membrane.

Material sealing is MADE from Durable NBR

Protection type achieves IP66/IP68 and IPX9K ratings for robust performance

Operates flawlessly within a temperature range of -35 °C to 70 °C

Water and dirt-tight design enhances longevity and effectiveness

Features a waterproof membrane for efficient Air humidity escape

Torque requirement is set at 5 Nm for reliable installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy